RS PRO Stainless Steel Solder Fitting Straight, 41mm OD

  • RS Stock No. 918-6254
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Welding Male DIN-15

These RS Pro welding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.

Features and Benefits

• Stainless steel 304
• Hygienic fittings

Application Information

Suitable for use in the pharmaceutical industry and the food and beverage industry.

Specifications
Attribute Value
Fitting Direction Straight
Outer Diameter 41mm
16 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.21
(exc. GST)
$ 14.53
(inc. GST)
units
Per unit
1 +
$13.21
Related Products
Compression fittings suitable for use with a variety ...
Description:
Compression fittings suitable for use with a variety of tube materials including stainless steel, PTFE, semi-rigid nylon and polyurethane Maximum working pressure is 80 bar (1160 psi) and maximum working temperature is 250°C at working pressure. The fittings can also ...
Malleable cast iron fittings are highly durable and ...
Description:
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework Galvanised Malleable Iron.
Bend 90° PVC-U, available in either metric or ...
Description:
Bend 90° PVC-U, available in either metric or imperial versions Suitable for use in the chemical processing, microelectronics, ship building and water treatment industries. Good chemical and corrosion resistance.
High quality PVC-U fittings, valves, pipe work and ...
Description:
High quality PVC-U fittings, valves, pipe work and accessories for a wide range of exterior and interior applications PVC has excellent chemical resistance which combined with smoothness of bore eliminates build up of scale and gives good flow characteristics. Being ...