- RS Stock No.:
- 918-6245
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-6245
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Welding Male DIN-15
These RS Pro welding male DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.
Features and Benefits
Stainless steel 304
Hygienic fittings
Hygienic fittings
Application Information
Suitable for use in the pharmaceutical industry and the food and beverage industry.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Solder |
Fitting Direction | Straight |
Shape | Circular |
Thread Size 1 | 32mm |
Length | 32mm |
Related links
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 32mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular 20mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 50mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular 61mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 47.5mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 35mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular Fitting 49mm
- RS PRO Stainless Steel Pipe Fitting, Straight Circular 34.2mm