RS PRO Stainless Steel Solder Fitting Straight, 29mm OD

  • RS Stock No. 918-6184
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Welding Liner DIN-14

These RS Pro welding liner DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.

Features and Benefits

• Stainless steel 304
• Hygienic fittings

Application Information

Suitable for use in the pharmaceutical industry and the food and beverage industry.

Specifications
Attribute Value
Fitting Direction Straight
Outer Diameter 29mm
15 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 5.39
(exc. GST)
$ 5.93
(inc. GST)
units
Per unit
1 +
$5.39
Related Products
Enhanced performance demountable DZR brass fittingsFeatures a stainless ...
Description:
Enhanced performance demountable DZR brass fittingsFeatures a stainless steel grab ringSuitable for use with copper or plastic tubeFor use in the mechanical services sector on hot and cold water applicationsProvides electrical continuity.
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule ...
Speedfit® valves, connectors and couplers, made from Acetal ...
Description:
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar ...
Adaptor socket ABS, available in either metric or ...
Description:
Adaptor socket ABS, available in either metric or imperial versions. ABS has excellent impact resistance and can work at extremely low temperatures. Ideally used in cooling, food and beverage, ship building and water treatment. Halogen freelow heat conductivityHigh impact resistance. ...