RS PRO Stainless Steel Solder Fitting Straight, 19mm OD

  • RS Stock No. 918-6150
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Welding Liner DIN-14

These RS Pro welding liner DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.

Features and Benefits

• Stainless steel 304
• Hygienic fittings

Application Information

Suitable for use in the pharmaceutical industry and the food and beverage industry.

Specifications
Attribute Value
Fitting Direction Straight
Outer Diameter 19mm
15 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 4.64
(exc. GST)
$ 5.10
(inc. GST)
units
Per unit
1 +
$4.64
Related Products
Malleable cast iron fittings are highly durable and ...
Description:
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework Galvanised Malleable Iron.
The stainless steel retaining claw within the fitting ...
Description:
The stainless steel retaining claw within the fitting holds the tubing securely without damaging its surface Vibration and pressure surges are safely absorbed. The tubing can be detached easily by pressing down the blue release ring. For your convenience, the ...
Compact switches with moving magnet reed contacts specifically ...
Description:
Compact switches with moving magnet reed contacts specifically designed for monitoring maximum/minimum flow values The switches fit a range of connection bodies. Suitable for neutral fluids, oils, water up to +50°C as well as acidic and alkaline solutions Mechanical adjustment ...
Series S030 inline flow adaptors incorporating paddle wheel ...
Description:
Series S030 inline flow adaptors incorporating paddle wheel transducer for use with flow control transmitter SE30HT (see stock no 619-4218). Specifically for the high temperature variant of the flow control transmitter SE30HT Pulse frequency output proportional to flow rate provides ...