RS PRO Stainless Steel Solder Fitting Straight, 70mm OD

  • RS Stock No. 918-6122
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Blank Nut with Boss DIN-13RBN

These RS Pro blank nuts with chain DIN unions are manufactured in accordance with DIN 11851, and have been designed for screw pipe connections. They are ideally suited for the transfer of food, beverage and pharmaceutical particles.

Features and Benefits

• Stainless steel 304
• Hygienic fittings

Application Information

Suitable for use in the pharmaceutical industry and the food and beverage industry.

Specifications
Attribute Value
Fitting Direction Straight
Outer Diameter 70mm
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 26.26
(exc. GST)
$ 28.89
(inc. GST)
units
Per unit
1 +
$26.26
Related Products
Enhanced performance demountable DZR brass fittings Features a ...
Description:
Enhanced performance demountable DZR brass fittings Features a stainless steel grab ring Suitable for use with copper or plastic tube For use in the mechanical services sector on hot and cold water applications Provides electrical continuity
Brass fittings for fluid distribution Suitable for connecting ...
Description:
Brass fittings for fluid distribution Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories Suitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and ...
The Parker Hannifin range of stainless steel Instrumentation ...
Description:
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule ...