- RS Stock No.:
- 761-7056
- Mfr. Part No.:
- R1LP0108ESR-7SI#B0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 761-7056
- Mfr. Part No.:
- R1LP0108ESR-7SI#B0
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Number of Words | 128k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Maximum Operating Supply Voltage | 5.5 V |
Width | 8mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Length | 20mm |
Minimum Operating Temperature | -40 °C |