- RS Stock No.:
- 170-0922
- Mfr. Part No.:
- AS7C316096A-10TIN
- Brand:
- Alliance Memory
Discontinued product
- RS Stock No.:
- 170-0922
- Mfr. Part No.:
- AS7C316096A-10TIN
- Brand:
- Alliance Memory
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 16Mbit |
Organisation | 2048K x 8 bit |
Number of Words | 2048K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 8bit |
Clock Frequency | 1MHz |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 48 |
Dimensions | 18.5 x 12.1 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 12.1mm |
Maximum Operating Temperature | +85 °C |
Length | 18.5mm |
Minimum Operating Supply Voltage | 2.7 V |