- RS Stock No.:
- 125-7533
- Mfr. Part No.:
- CY7C1021DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 125-7533
- Mfr. Part No.:
- CY7C1021DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Asynchronous Static RAM Memory, Cypress Semiconductor
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 64K x 16 bit |
Number of Words | 64k |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 16bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 18.517 x 10.262 x 1.044mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1.044mm |
Width | 10.262mm |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Temperature | +85 °C |
Length | 18.517mm |
Minimum Operating Temperature | -40 °C |