Kyouiku Gear Mfg Brass 15 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 7.5mm Pitch Diam, 9mm Hub Diam
- RS Stock No.:
- 503-2018
- Mfr. Part No.:
- S50B 15K+0803
- Brand:
- Kyouiku Gear Mfg
Discontinued product
- RS Stock No.:
- 503-2018
- Mfr. Part No.:
- S50B 15K+0803
- Brand:
- Kyouiku Gear Mfg
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Brass Flat Gear Module 0.5
With axis hole (machine with screw hole)
Note
Locking screw not included.
Specifications
Attribute | Value |
---|---|
Module | 0.5 |
Number of Teeth | 15 |
Material | Brass |
Bore Diameter | 3mm |
Pitch Diameter | 7.5mm |
Hub Diameter | 9mm |
Face Width | 8mm |