Subtotal (1 set)*
$60.49
(exc. GST)
$66.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $60.49 |
*price indicative
- RS Stock No.:
- 761-225
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Index Plunger | |
| Thread Size | M8 | |
| Length | 54mm | |
| Thread Standard | Metric | |
| Finish | Steel | |
| Material | Steel | |
| Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Index Plunger | ||
Thread Size M8 | ||
Length 54mm | ||
Thread Standard Metric | ||
Finish Steel | ||
Material Steel | ||
Shape Cylindrical | ||
- COO (Country of Origin):
- CN
The RS Pro Index plunger is a robust positioning tool featuring a lever mechanism that allows for simple engagement and disengagement by rotating the lever 90 degrees, making it Ideal for diverse work holding applications.
Constructed from Durable zinc plated steel for enhanced longevity
Thread size of M8 offers compatibility with various setups
Plunger diameter of 5mm ensures precise functionality
Perfect for applications requiring accurate clamping and positioning
Related links
- RS PRO M8 Index Plunger, 54 mm Long
- RS PRO M16 Index Plunger, 54 mm Long
- RS PRO M6 Index Plunger, 54 mm Long
- Elesa M12 Index Plunger, 54 mm Long
- Ganter Stainless Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- Ganter Steel M16 x 1.5 mm Index Plunger, 54 mm Long
- RS PRO M8 Index Plunger, 20 mm Long
- RS PRO M8 Index Plunger, 73 mm Long
