Green gloss spray paint 400ml

  • RS Stock No. 764-3055
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Gloss Spray Paints

An acrylic based spray paint in aerosol form. Having excellent coverage and hardness they are ideal for instrument panels, cabinets and test boxes.

Gloss Spray Paints
100% ozone friendly
Excellent coverage, flow and opacity
Fast drying
Chemical and water resistance
Bare metal adhesion
Ideally suited for use on instrument panels, cabinets and test boxes etc.

Specifications
Attribute Value
Can Size 400ml
Colour Green
Finish Gloss
13 : Next working day (AU stock)
Within 21 working day(s) (Global stock)
Price (ex. GST) Each
Was $7.79
$ 7.01
(exc. GST)
$ 7.71
(inc. GST)
units
Per unit
1 - 9
$7.01
10 - 19
$6.80
20 +
$6.64
Related Products
MG Chemicals super shield 841WB is a conductive ...
Description:
MG Chemicals super shield 841WB is a conductive paint that you can apply easily using a paintbrush, roller or spray gun The one-part conductive coating has been designed to reduce electromagnetic or radio frequency interference (EMI/RFI) in your electronic applications. ...
Cold galvanising paint sprays for metal surfaces Protect ...
Description:
Cold galvanising paint sprays for metal surfaces Protect against oxidation and corrosion Very fast drying with excellent adhesion properties May also be used as primers for fixing lacquers Available in gloss and matt finishes
High purity (99%) zinc-rich acrylic coatings that offer ...
Description:
High purity (99%) zinc-rich acrylic coatings that offer excellent ant-corrosion properties They are suitable for use as renovation media as specified in BS EN ISO 1461:1999. Blended aluminium flakes give bright silver, freshly galvanised appearance Cured film has 40% zinc ...
Excellent coverage and flow characteristics Rapid drying to ...
Description:
Excellent coverage and flow characteristics Rapid drying to a very tough finish Good adhesion and anti-corrosion properties Available in aluminium grey and matt black