Grey touch-up paint 200ml

  • RS Stock No. 764-3020
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Touch-up Spray Paint

Touch-up Spray Paint is a high quality and universal acrylic based touch-up spray paint in aerosol form.

100% ozone friendly
Excellent coverage, flow and opacity
Fast drying with good water and chemical resistance
Excellent adhesion to bare metal
Exhibits excellent coverage and hardness and is ideally suited for use on enclosures, instrument panels, cabinets and test boxes etc.

Specifications
Attribute Value
Can Size 200ml
Colour Grey
4 : Next working day (AU stock)
Within 21 working day(s) (Global stock)
Price (ex. GST) Each
$ 9.00
(exc. GST)
$ 9.90
(inc. GST)
units
Per unit
1 - 9
$9.00
10 - 19
$8.74
20 +
$8.53
Related Products
Cold galvanising paint sprays for metal surfaces Protect ...
Description:
Cold galvanising paint sprays for metal surfaces Protect against oxidation and corrosion Very fast drying with excellent adhesion properties May also be used as primers for fixing lacquers Available in gloss and matt finishes
Quick drying, high quality spray paint to give ...
Description:
Quick drying, high quality spray paint to give an even matt finish Gives excellent coverage with good hardness and scratch resistance Suitable for use in manufacturing, repair, workshop and home
High purity (99%) zinc-rich acrylic coatings that offer ...
Description:
High purity (99%) zinc-rich acrylic coatings that offer excellent ant-corrosion properties They are suitable for use as renovation media as specified in BS EN ISO 1461:1999. Blended aluminium flakes give bright silver, freshly galvanised appearance Cured film has 40% zinc ...
Acrylic based paint delivered in an aerosol can ...
Description:
Acrylic based paint delivered in an aerosol can ideal for use in industrial, automotive and home and garden applications Fast drying Good hardening Excellent flexibility High UV resistance Does not contain any heavy metals Good opacity – masks surface imperfections. ...