- RS Stock No.:
- 917-1700
- Mfr. Part No.:
- 443169
- Brand:
- Valsteam ADCA
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$526.15
(exc. GST)
$578.77
(inc. GST)
Units | Per unit |
1 + | $526.15 |
- RS Stock No.:
- 917-1700
- Mfr. Part No.:
- 443169
- Brand:
- Valsteam ADCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Spray Gun SG20
The SG20 jet-spray gun has been designed for use with the MX20 steam/water mixer valve. Water and energy costs can be greatly reduced, plus, the environment is protected due to the avoidance of chemicals.
Features and Benefits
Lock catch facilitates continuous operation
Robust
Protected against shock, heat and cold
Lever regulates flow from a mist to a concentrated jet
Caustic and acid-resistant rubber cladding
Robust
Protected against shock, heat and cold
Lever regulates flow from a mist to a concentrated jet
Caustic and acid-resistant rubber cladding
Application Information
For use with cold and hot water and designed for industrial use.
Materials
Jet – Brass
Spring – Stainless steel
Valve – Brass
External protection – Rubber
Spring – Stainless steel
Valve – Brass
External protection – Rubber
Mixer Valve
Specifications
Attribute | Value |
---|---|
Thread Size | 3/4in |
Maximum Working Pressure | 10 bar |
Related links
- Valsteam ADCA Stainless Steel Air Vent 1/2 in
- Valsteam ADCA 40 bar Thermodynamic Steam Trap Set
- RS PRO 1/4in Air Inlet (BSP) Spray Gun, With 2 mm Tip
- Nito Spray Gun
- Valsteam ADCA 4.5 bar SG Iron Thermostatic Steam Trap Set
- PREVOST 1/2 in BSP Spray Gun, 12 bar
- 3M 26878 1/4in Air Inlet (BSP) Spray Gun Kit
- Valsteam ADCA UTT-100 Ultrasonic Leak Detector Tester