Straight Male Hose Coupling Nipple, Brass

  • RS Stock No. 146-3083
  • Mfr. Part No. 59800A1
  • Manufacturer Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

NITO CLICK system covers many of the tasks you know from general plastic couplings. The big difference is durability and extremely sturdy design. CLICK solutions are suitable where there is a need for frequent changes shifts or where you just want the easiest and quickest solution.

The same high quality as the original NITO couplings
5 year function guarantee
CLICK Coupling System is available in 1/2” and 3/4” dimension
Complete program for trade and industry, house and garden

Specifications
Attribute Value
Maximum Working Pressure 6 bar
Threaded Connection 1/2 in
Thread Size 1/2in
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 59.85
(exc. GST)
$ 65.83
(inc. GST)
units
Per unit
1 +
$59.85
Related Products
Sferaco Brass Hose Union Tap with Butterfly Handle ...
Description:
Sferaco Brass Hose Union Tap with Butterfly Handle This Sferaco outlet tap has a hose coupling included Constructed from brass with a brushed finish effect. With an inlet connection of " (13 mm) and an outlet connection of " (19 ...
The Nito Kohki heavy-duty water gun has a ...
Description:
The Nito Kohki heavy-duty water gun has a maximum pressure of 25bar and thread size of 1/2in Also, it has a rubber-insulated body that provides a good grip to handle. This gun comes with an adjustable spray and an auto ...
Heavy Duty Water Gun, Stainless Steel The water ...
Description:
Heavy Duty Water Gun, Stainless Steel The water pattern of these guns is adjustable from a fine spray to a concentrated jet by means of a Stainless Steel handleThe heavy duty water guns are designed to withstand the operating conditions ...
Medium Duty Water Gun Nozzle adjustable from narrow ...
Description:
Medium Duty Water Gun Nozzle adjustable from narrow jet to wide spray On/off trigger with lock on Note For safety of connection and to allow the Water Gun to swivel in use, it is recommended quick release couplings are used ...