- RS Stock No.:
- 146-3019
- Mfr. Part No.:
- 5380NH3
- Brand:
- Nito
- RS Stock No.:
- 146-3019
- Mfr. Part No.:
- 5380NH3
- Brand:
- Nito
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Nitto Kohki Thread Gun
The Nitto Kohki thread gun is a female NH/GHT thread gun. It has a thread size of 19.06mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Threaded Connection | 3/4 in GHT, 3/4 in NH |
Thread Size | 19.05mm |
Thread Standard | GHT, NH |
Related links
- RS PRO Tap and Reamer Tap Wrench Steel 0BA M6 → M20, 1/4 → 3/4 in UNF
- RS PRO 21-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 in UNC Dies
- RS PRO 25-Piece HSS Thread Tap & Die Set 1/4 in UNF - 3/4 in UNF Dies
- Nito 3/4 in BSP Spray Gun, 8 bar
- Nito 3/4 in BSP Spray Gun, 6 bar
- Nito 3/4 in BSP Spray Gun, 25 bar
- Watts 7bar Pressure Relief Valve With Female 3/4 in G Connection
- Dormer 18-Piece HSS Thread Tap & Die Set 1/4 in UNC - 3/4 in UNC Dies