30W LED DOWNLIGHT 2300 LUMEN 4000K

  • RS Stock No. 124-0820
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro Recessed Downlight with Drop Glass

This RS Pro Recessed LED Downlight has a diecast aluminium heat sink, with an opal acrylic diffuser and a drop glass. Finished in white with an integrated moulded driver enclosure to keep

Ideal for use in corridors, circulation areas and even toilets, the downlight is recessed mounted allowing for a discrete fitting and stylish design.

Features and Benefits

Diecast Aluminium heat sink
Opal Acrylic diffuser
Drop glass for more prominent areas
Uniformed light distribution

Specifications
Attribute Value
Type Downlight
Depth 97 mm
Diameter 230mm
Wattage 30 W
Colour Temperature 2300K
Cut-out Size 230mm
Finish White
18 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 149.90
(exc. GST)
$ 164.89
(inc. GST)
units
Per unit
1 +
$149.90
Related Products
A range of compact mini-spotlights from ILS utilising ...
Description:
A range of compact mini-spotlights from ILS utilising Osram Opto OSLON SSL 80 ThinGan (UX:3) LEDs. These devices feature integrated heat-sinking with low thermal resistance to achieve cool running and high efficiency. An integral lens is used to produce a ...
Range of integrated LED value downlights combining high ...
Description:
Range of integrated LED value downlights combining high lumen efficacy with great aestheticAvailable in 3000K and 4000KIntegrated LED driver with polycarbonate bodyIncludes both IP20 and IP65 versionsLow profile of 58mm (60mm including bezel)Bezel dimension 86mm with cutout of 65-74mm.
Range of integrated LED value downlights combining high ...
Description:
Range of integrated LED value downlights combining high lumen efficacy with great aestheticAvailable in 3000K and 4000KIntegrated LED driver with polycarbonate bodyIncludes both IP20 and IP65 versionsLow profile of 58mm (60mm including bezel)Bezel dimension 86mm with cutout of 65-74mm.
This RS Pro IP65 fire rated downlight uses ...
Description:
This RS Pro IP65 fire rated downlight uses the latest SMD (Surface Mount Device) LED chip technology and are in black with three easy to fit coloured bezels (not included). These downlights are fully dimmable using most trailing or leading-edge ...