Ideal, SpliceLine Butt Splice Connector, Orange, Insulated, Tin 16 → 12 (Stranded) AWG, 20 → 12 (Solid)
- RS Stock No.:
- 764-3370
- Mfr. Part No.:
- 30-1042
- Brand:
- Ideal
Discontinued product
- RS Stock No.:
- 764-3370
- Mfr. Part No.:
- 30-1042
- Brand:
- Ideal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ideal Industries Spliceline™ In-line Splice Wire Connector
Ideal Idustries SpliceLine™ is an in-line wire connector that provides a crimp-free, solderless butt-splice. Classified as maintenance free as per BS 7671:2008, the two-port SpliceLine™ connector accepts up to 2.5mm2 wire.
Amperage/voltage 24A/450V
Wire range solid 0.5mm2 - 2.5mm2
Wire range solid 0.5mm2 - 2.5mm2
Standards
BS EN 60998-1, BS EN 60998-2-2, BS 7671:2008
Ideal Wire Connectors
Ideal industries offer a comprehensive range of wire connectors components for many wiring applications, from the Twister® wire connector and Twister® Pro Connector with its enhanced ergonomic design to the In-Sure™ push in wire connector series with its broad range of 2-8 port colour coded wire connectors and the unique SpliceLine™ in-line wire splice connector.
Specifications
Attribute | Value |
---|---|
Splice Type | Butt |
Wire Size | 16 → 12 (Stranded) AWG, 20 → 12 (Solid) AWG |
Diameter | 10.34mm |
Insulation | Insulated |
Number of Ways | 2 |
Colour | Orange |
Insulation Material | PC |
Series | SpliceLine |
Contact Material | Copper |
Contact Plating | Tin |