Stanley 14 cm Magnetic Pocket Level Calibrated

Subtotal (1 unit)*

$27.62

(exc. GST)

$30.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.62

*price indicative

RS Stock No.:
482-801
Mfr. Part No.:
0-42-130
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Pocket Level

Level Type

Pocket

Length

14cm

Frame Material

Plastic

Number of Vials

2

Waterproof

Yes

Magnetic

Yes

IsCalibrated

Yes

Vial Type

Read Level

Standards/Approvals

No

Height

11.5cm

Width

14 cm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Pocket Level features easy-to-read vials and a compact size for convenient storage. It includes a rare magnet base for secure attachment to metal surfaces and a strong molded plastic casing for enhanced durability.

Easy-to-read vials

Pocket size for easy storage

Rare Magnet base

Strong molded plastic casing for durability

Related links