- RS Stock No.:
- 193-8428
- Mfr. Part No.:
- 04-1050
- Brand:
- Lubetech
Discontinued product
- RS Stock No.:
- 193-8428
- Mfr. Part No.:
- 04-1050
- Brand:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Superior Chemical Performance Holdall Spill Response Kit
Superior Chemical Performance spill kit is filled with superior grade absorbents all packed into a vinyl holdall. The kit absorbs industrial liquids, aggressive chemicals and oils. This superior chemical spill kit can be carried and stored anywhere.
FEATURES and BENEFITS:
Superior Chemical spill kit
Vinyl holdall – UV resistant
Spill kit clearly labelled
Mobile – can be used as an on-site spill station
Refillable
Super-fast absorption
Absorb Industrial liquids, aggressive chemicals and oils
Superior grade absorbents
Kit includes disposal bags, ties
CAPACITY:
50 L – 610 x 150 x 480 mm
Specifications
Attribute | Value |
---|---|
Application | Chemical |
Absorbent Capacity | 50 L |
Kit Contents | 160 x 60 mm Clear Chemical Holdall Labels x 1, 30 cm Black Cable Tie x 5, 38 x 23 cm Chemical Absorbent Pillow x 3, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 x 40 cm Superior Chemical Pad x 30, 7.5 cm x 1.2 m Superior Chemical Sock x 3, Lubetech Branded Spill Kit Instruction Sheet x 1 |
Size | 610 x 150 x 480 mm |
Range | Superior |