CHEMICAL ABSORBENT ROLL 38CM x 40M

  • RS Stock No. 187-4693
  • Mfr. Part No. 01-1002
  • Manufacturer Lubetech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Classic styled chemical absorbent roll from the Lubetech range. Maximum strength due to low linting cover stock applied to one side, minimises ripping, tearing and fraying Dimpled to ensure product stability even when saturated Increased loft for better absorption Designed to absorb and retain all industrial liquids, aggressive chemicals as well as oils, coolant, and solvent based spills. Superb absorbent capacity 100% top grade polypropylene construction. Perforated for economy of use Chemical resistant Yellow colour gives easy indication of product to use in an emergency. Designed for use with day to day spills in any environment

Fine fibre Coverstock to provide soft wiping surface
Perforated for multiple applications
High Loft to increase absorbency

Specifications
Attribute Value
Application Chemical
Absorbent Capacity 85 (Per Roll) L
Size 38 cm x 48 m
Range Classic
79 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 74.33
(exc. GST)
$ 81.76
(inc. GST)
units
Per unit
1 +
$74.33
Related Products
Wypall L10 Extra The Wyp All L10 Extra+ ...
Description:
Wypall L10 Extra The Wyp All L10 Extra+ range has been designed to provide customers with great reliability for multi-purpose wiping and cleaning tasks The Wyp All L10 Extra+ Wiper Small Roll 7286 is the ideal solution for medium duty ...
Chemical Sorbent Rolls Covers a large area and ...
Description:
Chemical Sorbent Rolls Covers a large area and can be customised to an almost infinitely variable number of convenient sizes Wide range of uses Highly absorbent Easy use and disposal Absorbency 25 litres per roll Size; 35cm x 5mm x ...
Multi-Format Chemical Sorbents A quick and effective way ...
Description:
Multi-Format Chemical Sorbents A quick and effective way of dealing with spills, drips and fluid leaks The unique 4-in-1 design means they can be used as booms, pillows, or unfolded for use as pads or rollsEasy disposal Minimum waste Convenient ...
MB2001/2 absorbent rolls For controlling leaks, splashes and ...
Description:
MB2001/2 absorbent rolls For controlling leaks, splashes and accidental spills of oil, lubricants and other non-aggressive liquids found commonly on industrial sites and in the environmentThese rolls are essentially a blend of synthetic fibres (principally polypropylene and polyester).High absorption capacity: ...