- RS Stock No.:
- 136-7545
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 136-7545
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Roadside Recovery Spill Rsponse Kit
RS Pro Roadside Spill Response Kit provides all you need in a fast response mobile spill kit. This kit is packed within a vinyl weather resistant holdall allowing you to deal with fuel and lubricant leaks.
FEATURES and BENEFITS:
RS Pro Roadside Spill Response Kit
Handles fuel and lubricant leaks
Packs into a reinforced vinyl weather resistant holdall
Keeps vehicles within ADR regulations
Allows instant response
Weight 6.9 kg
Absorbs 15 L per kit
Size 200 mm diameter by 580 mm
KIT CONTENTS:
1 Polyurethane drain cover 46 x 46 mm
1 Cotton oil only sock 7.5 cm x 1.2 m
1 Bundi Quick pop-up pool – 75 L maximum
2 Bags and ties
8 Cotton oil only pads
Specifications
Attribute | Value |
---|---|
Application | Spill Response |
Absorbent Capacity | 75 L |
Kit Contents | 46 x 46 cm Polyurethane Drain Cover, 7.5 cm x 1.2 m Cotton Oil Only Sock, 75 L BundiiQuick Pop-Up Pool, Bags & Ties x 2, Cotton Oil Only Pads x 8 |
Size | 200 (Dia.) x 580 mm |