- RS Stock No.:
- 136-7544
- Mfr. Part No.:
- 29-1050
- Brand:
- Lubetech
Discontinued product
- RS Stock No.:
- 136-7544
- Mfr. Part No.:
- 29-1050
- Brand:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Natural Oil Holdall Spill Kit
Natural Oil spill kit is complete within a holdall and is 100% natural cotton fill, which is obtained from sustainable resources. The kit absorbs oils and fuels with super-fast absorption and is hydrophobic. This natural oil spill kit has excellent green credentials.
FEATURES and BENEFITS:
Natural oil spill kit
Packed in a portable vinyl holdall
Super-fast absorption
Absorb and retain oils and fuels (hydro-carbon based fuels)
Hydrophobic
Absorbs oils off water
100% Natural cotton fill
Cotton from sustainable resources
Perforated
Spunbound coverstock for added strength
Absorb 50 L per kit
Size 610 x 450 x 480 mm
Specifications
Attribute | Value |
---|---|
Application | Oil |
Absorbent Capacity | 50 L |
Kit Contents | 180 mm x 100 mm Clear Natural Oil-Only Holdall Labels x 1, 30 cm Black Cable Tie x 5, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 48 cm x 38 cm Ecofibre Standard Loft Oil-Only Pad x 25, 61 cm x 48 cm x 15 cm Lubetech Branded Vinyl Holdall x 1, 7.5 cm x 1.2 m Cotton Oil Sock x 4, Lubetech Branded Spill Kit Instruction Sheet x 1 x 1 |
Size | 610 x 150 x 480 mm |