- RS Stock No.:
- 771-6642
- Mfr. Part No.:
- 71-5000
- Brand:
- Lubetech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 771-6642
- Mfr. Part No.:
- 71-5000
- Brand:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ultradry Eco Maintenance Pad
Ultradry Eco Maintenance Pad, 48 x 38 cm
80% by weight of the product is cellulose based
High wicking speeds
High absorbency & lightweight
Absorbency 0,8 litres per sheet
80% by weight of the product is cellulose based
High wicking speeds
High absorbency & lightweight
Absorbency 0,8 litres per sheet
Specifications
Attribute | Value |
---|---|
Type | Pad |
Application | Maintenance |
Absorbent Capacity | 80 L |
Quantity Per Package | 100 |
Trade Name | UltraDry |