Igus ECLM-10-05-HD 10mm Bore Spherical Bearing, 75N Axial Load Rating, 1250N Radial Load Rating, 22mm O.D
- RS Stock No.:
- 777-7823
- Mfr. Part No.:
- ECLM-10-05-HD
- Brand:
- Igus
1 In AU stock for next working day delivery
102 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $7.98
You pay
$6.46
(exc. GST)
$7.11
(inc. GST)
Units | Per unit |
1 - 5 | $6.46 |
6 - 24 | $6.42 |
25 + | $6.36 |
- RS Stock No.:
- 777-7823
- Mfr. Part No.:
- ECLM-10-05-HD
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
igubal® Spherical Heavy Duty Clip Bearings
igubal® Spherical Heavy Duty Clip Bearings are high-performance, durable, self-aligning, maintenance-free polymer bearings - insensitive to dirt - suitable for use within a wide variety of applications where corrosion-resistant, light-weight bearings may be installed.
igubal® Spherical Heavy Duty Bearings are able to accommodate applications where very high radial and axial loads exist.
The Spherical Bearings are able to operate in dry conditions, within liquids and chemicals, and offer excellent dampening properties.
Rod End & Spherical - Maintenance Free IGUS®
IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C
Specifications
Attribute | Value |
---|---|
Bore Size | 10mm |
Outside Diameter | 22mm |
Static Axial Load Rating | 75N |
Static Radial Load Rating | 1250N |