- RS Stock No.:
- 702-0723
- Mfr. Part No.:
- 56427201012
- Brand:
- Varta
Discontinued product
- RS Stock No.:
- 702-0723
- Mfr. Part No.:
- 56427201012
- Brand:
- Varta
Legislation and Compliance
Product Details
Lithium Polymer Battery
Single and double cell options for increased voltage and capacityHigh energy densitySlim and light weightGood load performanceNo liquid electrolyteSuperior design to Lithium ion cellsEnvironmentally compatible (no heavy metals)Ideally suited for applications where high capacity is required in a limited space, for example PDA's, portable medical, test and communication equipmentInternal protection from short circuits and incorrect polarityNot susceptible to memory effectsAllow 0.2mm dimension change due to swelling
Caution
Restrict charging currents and times to those advised. Always read the handling instructions
Warning
Use only within the allowed parameters.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.7V |
Capacity | 1.4Ah |
Chemistry | Lithium Polymer |
Terminal Type | Wire Lead |
Operating Temperature Range | -20 → +60°C |