- RS Stock No.:
- 613-4698
- Mfr. Part No.:
- 5060053/520
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 613-4698
- Mfr. Part No.:
- 5060053/520
- Brand:
- Ansmann
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Ansmann Mobile Phone Batteries
Replacement Li-ION mobile phone batteries, specially designed for high performance & long life, from energy experts Ansmann.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Rechargeable Telephone, Cordless & Mobile
Specifications
Attribute | Value |
---|---|
Model Number | 1100, 1110, 1600, 2300, 2600, 3100, 3650, 3660, 5100, 6230, 6270, 6600, 6630, 6670, 6680, 6681, 6820, 7610, N70, N91 |
Nominal Voltage | 3.7V |
Capacity | 600mAh |
Chemistry | Lithium-Ion |
Operating Temperature Range | -20 → +60°C |