- RS Stock No.:
- 405-9337
- Mfr. Part No.:
- 73H9951, 02K6509
- Brand:
- PSA (Pitts Sales Associates)
Discontinued product
- RS Stock No.:
- 405-9337
- Mfr. Part No.:
- 73H9951, 02K6509
- Brand:
- PSA (Pitts Sales Associates)
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HK
Product Details
Laptop Battery Packs
Laptop battery packs match or exceed the original specification and come with a full 1 year warranty.
Rechargeable
100% compatible replacement laptop batteries
Use only the highest quality cells
Either meet or exceed the OEM specification
12 months warranty
100% compatible replacement laptop batteries
Use only the highest quality cells
Either meet or exceed the OEM specification
12 months warranty
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Model Number | Thinkpad 380 |
Nominal Voltage | 10.8V |
Capacity | 3.2Ah |
Chemistry | Lithium-Ion |