377-7955 | |
Sanyo Cadnica 1.2V F NiCd Rechargeable Battery, 7000mAh | |
Panasonic | |
Date | Dec 6, 2019 |
Optimised for continuous use at elevated temperature
No temperature de-rating for charging
Operating temperature range (-20 °C → +70 °C)
Standard charge temp. range (0 → +70 °C)
Voltage 1.2V
Do not connect batteries in parallel
All batteries are supplied with only a residual charge
Charge Cells with an appropriate charger before use
Use suitable protection and charge control devices in building battery packs
Tagged version suitable for permanent installation into equipment or assembling into battery packs
Voltage 1.2V
Attribute | Value |
---|---|
Size | F |
Nominal Voltage | 1.2V |
Capacity | 7Ah |
Chemistry | NiCd |
Terminal Type | Tagged |
Brand Range | Sanyo Cadnica |
Operating Temperature Range | -20 → +70°C |