RS PRO Panel Mount Loudspeaker Connector Socket, 3 Way, 20A

  • RS Stock No. 460-272
  • Mfr. Part No. EP313P
  • Manufacturer ITT Cannon
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

’EP’ Series

From RS Pro, A low-power version of the “EP” LNE connector. Professionally constructed, with zinc shells and integral strain relief sleeve, making it perfect for your application. Areas of use include audio, medical, industrial and communications environments. All models are highly reliable and excellent quality.

Features & Benefits

Zinc housing material Current Rating: 20 A

Warning

  • Not Suitable for mains use or domestic applications above 50V
Specifications
Attribute Value
Gender Female
Number of Contacts 3
Body Orientation Straight
Mounting Type Panel Mount
Housing Material Zinc
Current Rating 20A
On back order for despatch 20/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 23.16
(exc. GST)
$ 25.48
(inc. GST)
units
Per unit
1 - 11
$23.16
12 - 24
$22.76
25 - 49
$21.75
50 +
$20.95
Related Products
RCD Non-Switched A versatile series of socket outlets ...
Description:
RCD Non-Switched A versatile series of socket outlets for when safety and reliability are a priority, these RS Brand pre-wired combination units are RCD protectedModules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units ...
Panel Sockets - Angled A range of angled ...
Description:
Panel Sockets - Angled A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions A range of angled panel mount sockets offered in a variety of colours and contact ...
Panel Sockets - Angled A range of angled ...
Description:
Panel Sockets - Angled A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions A range of angled panel mount sockets offered in a variety of colours and contact ...
Panel Socket - Angled A range of angled ...
Description:
Panel Socket - Angled A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions A range of angled panel mount sockets offered in a variety of colours and contact ...