RS PRO 1-1/4 in Open Ended Spanner Insulated

  • RS Stock No. 911-1269
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Insulated Open Ended Spanners

Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available

Specifications
Attribute Value
Spanner Type Open Ended Spanner
Size 1-1/4 in
Overall Length 243 mm
VDE/1000V Approved Yes
Imperial Size 1-1/4in
Double Ended No
Material Chrome Vanadium Steel
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 68.50
(exc. GST)
$ 75.35
(inc. GST)
units
Per unit
1 +
$68.50
Related Products
Combination Spanners (13 Series) Combination spanners with double ...
Description:
Combination Spanners (13 Series) Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for Manufactured from Chrome Alloy Steel for higher durability and ...
Insulated Open Ended Spanners Single ended metric or ...
Description:
Insulated Open Ended Spanners Single ended metric or imperial open-end spanners Manufactured from chrome vanadium steel with plain laquered finish Single ended metric or imperial open-end spanners Manufactured from chrome vanadium steel with plain laquered finish.
STAHLWILLE VDE Single Ended Open Jaw Spanner Stahlwille ...
Description:
STAHLWILLE VDE Single Ended Open Jaw Spanner Stahlwille VDE single ended open jaw spanner provide protection against electric shocks They also enable more efficient, safe working coupled with durability because they are based on a double-T profile. That saves on ...
Sledge Hammer Open-End Spanner (133SGM) Short profiled handle ...
Description:
Sledge Hammer Open-End Spanner (133SGM) Short profiled handle with heavy duty striking end For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry. Metric Sizes Angle 15°Forged Steel construction Steel grey finish Standards ...