RS PRO 12 mm Open Ended Spanner Insulated

  • RS Stock No. 911-1184
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Insulated Open Ended Spanners

Our range of Totally Insulated Single Ended Spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in intense climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.

Features and Benefits
Each tool is injection moulded
Nylon 11 insulation
IEC 60900:2004 specification
Warning thumb stop
12 variations available

Specifications
Attribute Value
Size 12 mm
Spanner Type Open Ended Spanner
Overall Length 190 mm
Metric Size 12mm
VDE/1000V Approved Yes
Double Ended No
Material Chrome Vanadium Steel
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.68
(exc. GST)
$ 35.95
(inc. GST)
units
Per unit
1 +
$32.68
Related Products
Gedore VDE Open Ended Spanner Professional Gedore VDE ...
Description:
Gedore VDE Open Ended Spanner Professional Gedore VDE open ended spanner for live working or working near energised systems Chrome Vanadium Steel construction for strength and long tool life2 ply insulation for safety15° jaw set VDE insulation up to 1000 ...
Bahco Combination Ratcheting Wrench Professional, durable combination ratchet ...
Description:
Bahco Combination Ratcheting Wrench Professional, durable combination ratchet spanner constructed from high performance alloy steel The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces. Features and ...
Bahco Ratchet Locking Flex Head Wrench Professional, durable ...
Description:
Bahco Ratchet Locking Flex Head Wrench Professional, durable combination ratchet spanners constructed from high performance alloy steel The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and flexible head that enables tightening ...
The RS Pro 12 Piece Reversible Head Spanner ...
Description:
The RS Pro 12 Piece Reversible Head Spanner Set The RS Pro 12 Piece Reversible Head Spanner Set is a kit, suitable for professionals or enthusiasts Manufactured with quality in mind, from a fully hardened and tampered chrome vanadium steel. ...