- RS Stock No.:
- 850-0148
- Mfr. Part No.:
- 86112
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 850-0148
- Mfr. Part No.:
- 86112
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Gear Wrench 120XP Ratchet Flex GearBox Spanners
The 120XP spanner range has been engineered to deliver next level performance in strength, access and speed with an industry leading extra fine 120 ratchet positions. The Universal spline fits 5 common fasteners and with the Dual Direction Surface Drive it gives top class grip while protecting against damage. The XL beam is wider and 25% longer for a better distribution of force and with a smaller flexible head still offers excellent access.
120XP Ratcheting Box-End with 120 Positions Gives a 3° Swing Arc
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Ratcheting Flex-Head Box-End Gives Adjustable Access Angle
0° Offset Non-Ratcheting End for Breaking Loose Fasteners
Extra-Long Beam Length for Increased Access, Leverage & Torque
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility
Universal Spline Drive Works on 12-point, 6-point, Rounded 6-point, Spline, E-Torx and Square Fasteners
Ratcheting Flex-Head Box-End Gives Adjustable Access Angle
0° Offset Non-Ratcheting End for Breaking Loose Fasteners
Extra-Long Beam Length for Increased Access, Leverage & Torque
Bright, Full Polish Chrome
Highly Visible Recessed Color Markings for Visibility
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 12mm |
Overall Length | 13.8 in |
Double Ended | Yes |
Material | Steel |
Finish | Polished Chrome |
Size | 12 mm |