- RS Stock No.:
- 778-2254
- Mfr. Part No.:
- 96151117
- Brand:
- STAHLWILLE
- RS Stock No.:
- 778-2254
- Mfr. Part No.:
- 96151117
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
3/4in Ratchet Head with Bar Handle
Professional 3/4in drive quick release with 510 mm removable bar handle.
510 mm bar handle.
36 teeth.
Quick release safety lock.
36 teeth.
Quick release safety lock.
Specifications
Attribute | Value |
---|---|
Drive Size | 3/4 in |
Handle Type | Ratchet |
Drive Shape | Hex |
Overall Length | 165 mm |
Material | Steel |
Finish | Chrome |
Related links
- STAHLWILLE 3/4 in Drive 36mm Standard Socket 60 mm Overall Length
- STAHLWILLE Digital Torque Wrench 3/4 in Drive 14 x 18mm Insert
- Expert by Facom 1/4 in Ratchet with Ratchet Handle, 140 mm Overall
- STAHLWILLE 3/4 in Square Extension, 400 mm Overall
- RS PRO 3/8 in Ratchet Spanner, Square
- STAHLWILLE 3/4 in Drive 27mm Standard Socket 54 mm Overall Length
- STAHLWILLE Serie 17 Series Combination Ratchet Spanner Metric VDE/1000V