STAHLWILLE 7/8 in Combination Spanner

  • RS Stock No. 778-2080
  • Mfr. Part No. 40484444
  • Manufacturer STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Combination Spanners (13 Series)

Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for.

Manufactured from Chrome Alloy Steel for higher durability and strength
Drop forged construction
Chrome plated finish
Compact design for working in awkward and confined areas.

Standards

Din 3113 form A; ISO 7738 form A

Specifications
Attribute Value
Size 7/8 in
Spanner Type Combination Spanner
Overall Length 260 mm
Imperial Size 7/8in
Double Ended Yes
Material Chrome Alloy Steel
Finish Chrome
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 54.86
(exc. GST)
$ 60.35
(inc. GST)
units
Per unit
1 +
$54.86
Related Products
The RS Pro Double Ring Ratchet Spanner The ...
Description:
The RS Pro Double Ring Ratchet Spanner The RS Pro Double Ring Ratchet Spanner is a perfect tool for professionals or enthusiast The high-quality build and specially hardened and tempered parts allow safe operation, even at high torques. With a ...
Introducing the range of RS PRO Ratchet Combination ...
Description:
Introducing the range of RS PRO Ratchet Combination Spanners This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts alike. It can be used across a wide range of applications and ...
Metric Combination Spanner Professional metric combination spanners with ...
Description:
Metric Combination Spanner Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts Slim open end for added strength & high torque Precision ground heads with strong, thin walled rings ...
Ratcheting Combination Spanner Professional combination spanners with fine ...
Description:
Ratcheting Combination Spanner Professional combination spanners with fine toothed ratchet ring end Slim open end for added strength & high torque Precision ground heads with strong, thin walled rings High tensile Chrome Vanadium steel construction Size stamped on each end ...