- RS Stock No.:
- 772-4034
- Mfr. Part No.:
- 7 R 14
- Brand:
- Gedore
Discontinued product
- RS Stock No.:
- 772-4034
- Mfr. Part No.:
- 7 R 14
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ratcheting Combination Spanner
Professional combination spanners with fine toothed ratchet ring end.
Slim open end for added strength & high torque
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Precision ground heads with strong, thin walled rings
High tensile Chrome Vanadium steel construction
Size stamped on each end for quick & easy tool identification
Bright finish
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Metric Size | 14mm |
Imperial or Metric | Metric |
Overall Length | 190 mm |
Double Ended | Yes |
Material | Vanadium Steel |
Finish | Chrome |
Size | 14 mm |