- RS Stock No.:
- 737-0110
- Mfr. Part No.:
- 41131213
- Brand:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 737-0110
- Mfr. Part No.:
- 41131213
- Brand:
- STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Double Ended Ratchet Ring Spanners (25 Series)
Chrome plated bi hexagonal ratcheting ring spanners with AS drive enabling high transmission of force to the nut without causing damage.
Constructed for strength & durability
Flat profile
Chrome plated
Flat profile
Chrome plated
Specifications
Attribute | Value |
---|---|
Spanner Type | Ratchet Spanner |
Metric Size | 12 mm, 13mm |
Imperial or Metric | Metric |
Overall Length | 170 mm |
Double Ended | Yes |
Finish | Chrome |
Size | 12 x 13 mm |