- RS Stock No.:
- 717-8810
- Mfr. Part No.:
- 1952Z-1.1/8
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 717-8810
- Mfr. Part No.:
- 1952Z-1.1/8
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AR
Product Details
Bahco Offset Combination Spanner, 1952 series
Bahco Combination Spanners (series 1952) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service. Suitable for heavy duty use.
Features & Benefits
Combination wrench, offset
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro-matt finishing provides high-quality surface
Combination wrench, offset
Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
Material: High performance alloy steel
Open-end angle 15° with a slimmer head to get more accessibility
12 points Dynamic-Drive Profile provides longer life for screws and nuts
Ring end angle 15° for knuckle clearance or better grip
Chrome plated micro-matt finishing provides high-quality surface
Standards
DIN 3113; ISO 3318; ISO 7738.
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial Size | 1-1/8in |
Imperial or Metric | Imperial |
Overall Length | 370 mm |
Double Ended | Yes |
Material | Alloy Steel |
Finish | Chrome |
Size | 1 1/8 in |