- RS Stock No.:
- 717-8330
- Mfr. Part No.:
- 133SGM-60
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 717-8330
- Mfr. Part No.:
- 133SGM-60
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sledge Hammer Open-End Spanner (133SGM)
Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.
Metric Sizes
Angle 15°
Forged Steel construction
Steel grey finish
Angle 15°
Forged Steel construction
Steel grey finish
Standards
DIN 133.
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Metric Size | 60mm |
Imperial or Metric | Metric |
Overall Length | 320 mm |
Double Ended | No |
Material | Steel |
Finish | Steel Grey |
Size | 60 mm |