- RS Stock No.:
- 381-4420
- Mfr. Part No.:
- 4-87-990
- Brand:
- Stanley
- RS Stock No.:
- 381-4420
- Mfr. Part No.:
- 4-87-990
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Stanley Ratchet Action Hook Wrench
High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
Specifications
Attribute | Value |
---|---|
Maximum Jaw Capacity | 14mm |
Minimum Jaw Capacity | 8mm |
Finish | Phosphate |
Overall Length | 265 mm |