- RS Stock No.:
- 381-4408
- Mfr. Part No.:
- 4-87-988
- Brand:
- Stanley
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 1
$33.41
(exc. GST)
$36.75
(inc. GST)
Lot(s) | Per Lot |
1 + | $33.41 |
- RS Stock No.:
- 381-4408
- Mfr. Part No.:
- 4-87-988
- Brand:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Stanley Ratchet Action Hook Wrench
High quality, phosphated finish
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
Precision-hardened
Anti-corrosion finish
Three Self adjusting wrenches cover the range between fastener sizes 8mm to 24mm
Eliminates the need to disengage the wrench from the fastener
Bi-material moulded handle for improved grip & comfort
Forged body construction
Specifications
Attribute | Value |
---|---|
Finish | Phosphate |
Overall Length | 200 mm |