- RS Stock No.:
- 322-4041
- Mfr. Part No.:
- 25.0020
- Brand:
- Staubli
1 In AU stock for next working day delivery
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$100.81
(exc. GST)
$110.89
(inc. GST)
Units | Per unit |
1 + | $100.81 |
- RS Stock No.:
- 322-4041
- Mfr. Part No.:
- 25.0020
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Specifications
Attribute | Value |
---|---|
Overall Length | 180 mm |