- RS Stock No.:
- 187-5278
- Mfr. Part No.:
- 85099R
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 187-5278
- Mfr. Part No.:
- 85099R
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 85099R 16 Piece 72-Tooth 12 Point XL Ratcheting Combination Metric Wrench Set with Tool Roll
The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench! The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. Theyre available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Included tool roll for storage and organization
Set Piece Count: 16
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Drive Type: 12 Point
Length Format: Extra Long
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Ratcheting Type: None
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Meets or exceeds ASME and ANSI specifications
Included tool roll for storage and organization
Set Piece Count: 16
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm
Drive Type: 12 Point
Length Format: Extra Long
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Ratcheting Type: None
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
72 tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Pass-thru® technology works down any length of threaded rod and long bolts
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Tool roll included for tool retention and storage
Off-corner loading design on box end provides better grip and reduces fastener rounding
Pass-thru® technology works down any length of threaded rod and long bolts
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Longer beam provides greater access to confined work areas vs. standard length wrenches
Tool roll included for tool retention and storage
Specifications
Attribute | Value |
---|---|
Sizes in Set | 8 → 24 mm |
Number of Pieces | 16 |
Material | Alloy Steel |
VDE/1000V Approved | No |
Finish | Polished |