- RS Stock No.:
- 187-5275
- Mfr. Part No.:
- 85987
- Brand:
- GearWrench
On back order for despatch 01/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$705.52
(exc. GST)
$776.07
(inc. GST)
Units | Per unit |
1 + | $705.52 |
- RS Stock No.:
- 187-5275
- Mfr. Part No.:
- 85987
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 85987 5 Piece 72-Tooth 12 Point XL GearBox™ Double Box Ratcheting Metric Spanner Add-On Set
GearWrench 85987 5-piece XL Gear Box Double Box End metric ratcheting wrench set consists of 1 of each 20, 21, 22, 24 and 25mm XL gear box ratcheting wrenches. Ratcheting box end need as little as 5-Degrees to move the fastener as opposed to 30 degrees for standard box end wrenches. The standard box end combined with the long pattern length gives this wrench excellent torque capabilities to break a stubborn, rusted fastener. The ratcheting box end then makes the loosening or tightening of the fastener fast and safe. The box end features improved box end strength from GearWrench's Off-Corner Loading and at the same time, reduces fastener rounding. The double box end ratcheting wrenches are made from the finest chrome vanadium steel for precision long lasting tool life. Comes with a blow molded carrying case that can be hung on a wall or keep your wrenches organized in your tool box or rollaway.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Included tray for storage and organization
Set Piece Count:5
Set Size Range Min: 20mm
Set Size Range Max: 25mm
Contents: 20mm 21mm 22mm 24mm 25mm
Drive Type: 12 Point
Length Format: Extra Long
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees:0 °
End A Drive Type: 12 Point
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
Off-corner loading design on box end provides better grip and reduces fastener rounding
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Included tray for storage and organization
Set Piece Count:5
Set Size Range Min: 20mm
Set Size Range Max: 25mm
Contents: 20mm 21mm 22mm 24mm 25mm
Drive Type: 12 Point
Length Format: Extra Long
Tooth Count: 72
Finish: Full Polish Chrome
End B Offset Degrees:0 °
End A Drive Type: 12 Point
End B Ratcheting Type: Standard
End B Drive Type: 12 Point
Material: Alloy Steel
72 tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Pass-through technology and thin head fit down any length of threaded rod for unparalleled access
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Plastic tray included for tool retention and storage
Off-corner loading design on box end provides better grip and reduces fastener rounding
Pass-through technology and thin head fit down any length of threaded rod for unparalleled access
Size conveniently stamped on both ends of the beam for quick identification
0° offset on non-ratcheting end for breaking loose stubborn fasteners
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Plastic tray included for tool retention and storage
Specifications
Attribute | Value |
---|---|
Material | Alloy Steel |
Finish | Polished |
Related links
- RS PRO 12-Piece Spanner Set Steel
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
- GearWrench Combination Ratchet Spanner Metric 19.7 in Overall
- RS PRO 11-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom Spanner Set, Chrome Vanadium Steel
- Bahco 1931M Series 10-Piece Spanner Set Vanadium Steel
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
- GearWrench 16-Piece Wrench Set 9 11 13 15 17 19 22 25, Alloy Steel