- RS Stock No.:
- 187-5265
- Mfr. Part No.:
- 81932
- Brand:
- GearWrench
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$198.98
(exc. GST)
$218.88
(inc. GST)
Units | Per unit |
1 + | $198.98 |
- RS Stock No.:
- 187-5265
- Mfr. Part No.:
- 81932
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
GearWrench 81932 9 Piece 12 Point Long Pattern Combination Metric Wrench Set with Tool Roll
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
Features and Benefits
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME specifications
Included tool roll for storage and organization
Set Piece Count: 9
Set Size Range Min: 7mm
Set Size Range Max: 15mm
Contents: 7mm 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm
Drive Type: 12 Point
Length Format: Long
Finish: Full Polish Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End B Drive Type: 12 Point
Material: Alloy Steel
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME specifications
Included tool roll for storage and organization
Set Piece Count: 9
Set Size Range Min: 7mm
Set Size Range Max: 15mm
Contents: 7mm 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm
Drive Type: 12 Point
Length Format: Long
Finish: Full Polish Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End B Drive Type: 12 Point
Material: Alloy Steel
15° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Tool roll included for tool retention and storage
Off-corner loading design on box end provides better grip and reduces fastener rounding
Open end off-corner loading design provides up to 25% more torque
Size conveniently stamped on the head and beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish wipes easily clean to resist rust and corrosion
Tool roll included for tool retention and storage
Specifications
Attribute | Value |
---|---|
Sizes in Set | 7 → 15 mm |
Number of Pieces | 9 |
Material | Alloy Steel |
VDE/1000V Approved | No |
Finish | Polished |