- RS Stock No.:
- 127-8112
- Mfr. Part No.:
- 44190014
- Brand:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 127-8112
- Mfr. Part No.:
- 44190014
- Brand:
- STAHLWILLE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Stahlwille VDE Single Ended Ring Spanner
STAHLWILLE VDE single ended ring spanner with anti-slip drive which protects the head of the fastener ensuring excellent force transmission. They offer protection against electric shocks and enable more efficient, safe working coupled with durability because they are based on a double-T profile. That saves on both materials and weight, while retaining maximum rigidity. The thin rings and jaws allow the tools to access even tight corners safely with excellent fitting accuracy, while the offset design ensures optimum load distribution.
Features and Benefits
Non-slip: As-Drive profile protects the head of the fastener and ensures excellent force transmission
Drop-Forged: Made from special steel and drop-forged
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Imperial or Metric | Metric |
Metric Size | 14mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Size | 14 mm |