- RS Stock No.:
- 127-8108
- Mfr. Part No.:
- 44180019
- Brand:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 127-8108
- Mfr. Part No.:
- 44180019
- Brand:
- STAHLWILLE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
STAHLWILLE VDE Single Ended Open Jaw Spanner
Stahlwille VDE single ended open jaw spanner provide protection against electric shocks. They also enable more efficient, safe working coupled with durability because they are based on a double-T profile. That saves on both materials and weight, while retaining maximum rigidity. The thin rings and jaws allow the tools to access even tight corners safely with excellent fitting accuracy, while the offset design ensures optimum load distribution.
Features and Benefits
Insulated: plastic insulation protects against dielectric breakdown and flashover
Balanced: Offset jaw optimises load distribution
Close-fitting
Rigid and lightweight
Specifications
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Metric Size | 19mm |
Imperial or Metric | Metric |
Overall Length | 218 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Size | 19 mm |