Sidchrome 11 Pieces Metric Ring Spanner Set

  • RS Stock No. 878-2959
  • Mfr. Part No. SCMT21211
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Ring Spanner Set

This Professional set includes the most commonly used sizes and benefits from Sidchrome’s own ANTISLIP design.

The ANTISLIP DESIGN on the spanners gives better torque and increased surface contact by over 400% preventing slippage and knuckle injury.

Particularly useful on worn or rounded fasteners
Quicker, easier and safer
ANTISLIP DESIGN features a locking groove
Delivers more torque with less effort
Designed to combine compactness with strength

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Set Type Ring End Spanner Set
Sizes in Set 6 x 7 mm, 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm, 20 x 22 mm, 21 x 23 mm, 24 x 27 mm, 30 x 32 mm
Number of Pieces 11
Temporarily out of stock - back order for despatch 11/06/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
Was $453.00
$ 385.05
(exc. GST)
$ 423.55
(inc. GST)
units
Per unit
1 +
$385.05
Related Products
Professional metric combination spanners with 10 degree offset ...
Description:
Professional metric combination spanners with 10 degree offset ring end for better access to recessed and hard to access nuts. Slim open end for added strength & high torquePrecision ground heads with strong, thin walled ringsHigh tensile Chrome Vanadium steel ...
Professional metric, double ended open end spanners. Slim ...
Description:
Professional metric, double ended open end spanners. Slim open end for added strength & high torquePrecision ground heads for close gripHigh tensile Chrome Vanadium steel constructionSize stamped on each end for quick & easy tool identificationBright finish.
6-piece setMetricFull polishSupplied with blow mould tray. ...
Description:
6-piece setMetricFull polishSupplied with blow mould tray.
This Professional set includes the most commonly used ...
Description:
This Professional set includes the most commonly used sizes and benefits from Sidchrome’s own TorquePlus design. With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused ...