Sidchrome 7 Piece Spanner Set

  • RS Stock No. 878-2937
  • Mfr. Part No. SCMT22413
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome AF Combination Spanner Set

This Professional set includes the most commonly used sizes and benefits from Sidchrome’s own TorquePlus design.

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

7 & 13 piece set options
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
15% more torque

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Set Type Mixed Spanner Set
Sizes in Set 1-1/16 in, 1-1/2 in, 1-1/4 in, 1-1/8 in, 1-3/8 in, 1-5/16 in, 1-7/16 in
Number of Pieces 7
Temporarily out of stock - back order for despatch 15/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 358.14
(exc. GST)
$ 393.95
(inc. GST)
units
Per unit
1 +
$358.14
Related Products
Gear Wrench Combination Spanners Metric long pattern combination ...
Description:
Gear Wrench Combination Spanners Metric long pattern combination non-ratcheting wrench set 15 pieces 8mm to 22mm Size stamped on both sides and head Non-ratcheting offset box end Long pattern length Supplied with blow mould case. Metric long pattern combination non-ratcheting ...
440 Series OGV Spanner Set Facom OGV drive ...
Description:
440 Series OGV Spanner Set Facom OGV drive is designed to provide more torque comfortable by increasing the surface contact through a succession of curves Features and Benefits High mechanical performance combined with compact design complying with aeronautical standards Ring ...
Chrome vanadium steel Hardened and tempered for strength ...
Description:
Chrome vanadium steel Hardened and tempered for strength and durability72 teeth ratchet action Supplied in a wall mounting rack for convenient storage Contents of set: 8, 10, 12, 13, 15, 17 and 19 mm72 teeth ratchet mechanism with fine 5° ...
7 Piece Metric Flex Head Wrench Set Flexible ...
Description:
7 Piece Metric Flex Head Wrench Set Flexible head set comprising spanners of 10, 12, 13, 14, 15, 17 and 19mm 180° flex head allows the precision Gear Wrench™ to reach the tightest places Continuous tension design controls the flex ...