- RS Stock No.:
- 876-6420
- Mfr. Part No.:
- 1RMA/S8
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 876-6420
- Mfr. Part No.:
- 1RMA/S8
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bahco 8 Piece Ratchet Spanner & Adapter Set
Professional, durable combination ratchet spanners constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action enables tightening the most cramped spaces. The adapters fit into the ratchet ring and transform the spanner into a ratchet socket/bit wrench. With attachments for 1/4, 3/8, 1/2in sockets and 1/4, 5/16 in bits they are an excellent choice to broaden your tool range while saving you space and time.
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
1/4 & 5/16 in bit adapters have retaining rings
Supplied in a compact plastic (HDPE) storage case
Spanners: ISO 1711-1 and DIN 3113 standards
Adapters: ISO 1174 and DIN 3120 standards
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high-quality surface
1/4 & 5/16 in bit adapters have retaining rings
Supplied in a compact plastic (HDPE) storage case
Spanners: ISO 1711-1 and DIN 3113 standards
Adapters: ISO 1174 and DIN 3120 standards
Specifications
Attribute | Value |
---|---|
Set Type | Wrench Adopter Set |
Sizes in Set | 1/2 in, 1/4 in, 10.0 mm, 13.0 mm, 19.0 mm, 3/8 in |
Number of Pieces | 8 |
Material | Alloy Steel |