- RS Stock No.:
- 850-0176
- Mfr. Part No.:
- 86142
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 850-0176
- Mfr. Part No.:
- 86142
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | 1/4 → 3/4 in |
Number of Pieces | 10 |
Material | Solid Steel |
Finish | Full Polished Chrome |